RC21211-21212-PROG

Renesas Electronics
972-RC2121121212PROG
RC21211-21212-PROG

製造商:

說明:
時鐘和計時器開發工具 RC21211-21212 AUTOCLOCK - 12 OUTPUTS PROGRAMMING BOARD

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$13,174.32 NT$13,174.32

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 時鐘和計時器開發工具
RoHS: N
Evaluation Boards
Clock Generator
RC21211, RC21212
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: USB
產品類型: Clock & Timer Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: XL
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
EAR99

RC2121 Programming Boards

Renesas Electronics RC2121 Programming Boards facilitate programming blank RC21212 / RC21211 / RC21214 / RC21213 devices via its onboard USB interface and the RICBox GUI. The Renesas Electronics RC2121 Programming Boards allow for testing of general device configuration, output frequency, and GPI/GPIO settings. While unsuitable for evaluating device performance, the programmer board features a single onboard LDO that draws power from USB, providing 3.3V to all device power domains. Designed for seamless integration with any PC, the boards come equipped with a 25MHz crystal for testing purposes without requiring an external clock input.