SI53301/4-EVB

Skyworks Solutions, Inc.
634-SI53301/4-EVB
SI53301/4-EVB

製造商:

說明:
時鐘和計時器開發工具

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,997.32 NT$4,997.32

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 時鐘和計時器開發工具
RoHS:  
Evaluation Boards
Clock Buffer
Si533xx
725 MHz
Bulk
品牌: Skyworks Solutions, Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Si533xx
最高工作溫度: + 85 C
最低工作溫度: - 40 C
運作供電電流: 100 mA
工作電源電壓: 1.8 V, 2.5 V, 3.3 V
產品類型: Clock & Timer Development Tools
系列: SI53301/4
原廠包裝數量: 1
子類別: Development Tools
每件重量: 500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8534000011
USHTS:
8534000020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3B992

SI53301/4-EVB Evaluation Board

Silicon Labs SI53301/4-EVB Evaluation Board is used for evaluation of the Si533xx family of low-jitter clock buffers/level translators. The evaluation board has the Si53301 device installed and can be used to evaluate any Si533xx device. The entire Si533xx family of buffers use the same input circuits and output drivers, and all have the same jitter specifications. The Si53301 provides pin-selectable clock output signal format, drive strength control, optional clock division, and per-bank output enable. The Si53304 provides pin-selectable clock output signal format, drive strength control, and individual output enable pins for each clock output.

Si5x PCIe Clock Evaluation Boards

Skyworks Solutions Inc. Si5x PCIe Clock Evaluation Boards provide a demonstration and development platform for the four and nine output Si5x PCIe Clock Generators and Buffers. Using Si5x PCIe Evaluation Boards, customers are able to measure the performance of the device as well as the device's power consumption.