LMK04208EVM

Texas Instruments
595-LMK04208EVM
LMK04208EVM

製造商:

說明:
時鐘和計時器開發工具 LMK04208 DUAL LOOP J ITTER CLEANER EVM

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$16,279.88 NT$16,279.88

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 時鐘和計時器開發工具
RoHS: N
Evaluation Modules
Clock Jitter
LMD04208
122.88 MHz
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
工作電源電壓: 3.3 V
產品類型: Clock & Timer Development Tools
系列: LMK04208
原廠包裝數量: 1
子類別: Development Tools
每件重量: 6.252 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LMK04208EVM Clock Jitter Cleaner EVM

Texas Instruments LMK04208EVM Clock Jitter Cleaner Evaluation Module (EVM) allows for the evaluation of the LMK04208 with test equipment or other evaluation boards. This feature enables the user to verify block or system requirements for use in a specific application. The LMK04208EVM is pre-populated with a 122.88MHz VCXO for dual loop operation. The VCXO can be substituted if a different VCXO frequency is required or a specific VCXO is desired for performance evaluation. The board can be reworked to disable the VCXO and connect an external reference to the OSCin port for PLL2 single loop operation. The CLKin1 input can also operate the board in a clock divider/delay/fanout configuration. The Texas Instruments LMK04208 is a versatile device, and the LMK04208 evaluation module evaluates the LMK04208 in its many configurations.