LMK04616EVM

Texas Instruments
595-LMK04616EVM
LMK04616EVM

製造商:

說明:
時鐘和計時器開發工具 LMK04616EVM

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$20,360.22 NT$20,360.22

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 時鐘和計時器開發工具
RoHS: N
Evaluation Modules
Clock Jitter
LMK04616
122.88 MHz
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Evaluates the LMK04616 dual loop jitter cleaner
接口類型: SPI, USB
工作電源電壓: 5 V
產品類型: Clock & Timer Development Tools
系列: LMK04616
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.066 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LMK04616EVM Evaluation Module

Texas Instruments LMK04616EVM Evaluation Module (EVM) features an LMK04616 ultra-low-noise and low power JESD204B compliant dual loop jitter cleaner. With a power consumption of only 1200mW with 16 outputs running, LMK04616 supports 65fs jitter (12Hz to 20MHz) using a low noise VCXO module. Integrated LDOs provide high PSRR that enables DC/DC converters. The dual loop architecture consists of two high-performance Phase-Locked Loops (PLL), a low-noise crystal oscillator circuit, and a high-performance Voltage Controlled Oscillator (VCO). The first PLL (PLL1) provides a low-noise jitter cleaner function, while the second PLL (PLL2) performs the clock and SYSREF generation.