LMK04906BEVAL/NOPB

Texas Instruments
595-LMK04906BEVALNPB
LMK04906BEVAL/NOPB

製造商:

說明:
時鐘和計時器開發工具 LMK04906B EVAL BRD

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$14,399.00 NT$14,399.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 時鐘和計時器開發工具
RoHS:  
Evaluation Boards
Clock Jitter
LMK04906B
2.37 GHz to 2.6 GHz
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: Microwire
工作電源電壓: 5 V
產品類型: Clock & Timer Development Tools
系列: LMK04906
原廠包裝數量: 1
子類別: Development Tools
每件重量: 41.652 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A991.b

LMK04906BEVAL Evaluation Board

Texas Instruments LMK04906BEVAL Evaluation Board simplifies the evaluation of the LMK04906B. The LMK04906B is a low-noise clock jitter cleaner with dual loop PLLs. TI's CodeLoader software can be used to program the internal registers of the LMK04906B device through the USB2ANY-uWIRE interface. The evaluation board supports any of the four devices offered in the LMK04906 family. The evaluation board uses the same PCB layout and bill-of-materials, except for the corresponding LMK04906B device affixed to the board. A commercial-quality VCXO is also mounted to the board to provide a known reference for evaluating device performance and functionality.