LMK60E2-156M25EVM

Texas Instruments
595-LMK60E2156M25EVM
LMK60E2-156M25EVM

製造商:

說明:
時鐘和計時器開發工具 LMK60E2-156M25 EVM

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,145.00 NT$3,145.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 時鐘和計時器開發工具
RoHS: N
Evaluation Modules
Clock Oscillator
LMK60E2-156M25SIA
156.25 MHz
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: USB
工作電源電壓: 3.3 V, 4.3 V to 5.5 V
產品類型: Clock & Timer Development Tools
系列: LMK60E2-156M25
原廠包裝數量: 1
子類別: Development Tools
每件重量: 8.693 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LMK60xxEVM/LMK62xxEVM Evaluation Modules (EVMs)

Texas Instruments LMK6xxEVM/LMK62xxEVM Evaluation Modules (EVMs) provides a complete platform to evaluate the clock performance of the LMK60xx/LMK62xx Ultra-Low Jitter Crystal Oscillator family. This family has a diverse selection of output frequencies and formats. The LMK6xxx evaluation modules can be used as a clock source for compliance testing, performance evaluation, and initial system prototyping. The onboard edge-launch SMA ports provides access to the LMK62XX ultra low jitter clock outputs for interfacing to test equipment and reference boards using commercially available coaxial cables, adapters, or baluns (not included). This connectivity enables integrated system level testing between TI’s LMK6xxx and third-party FPGA/ASIC/SoC reference boards.