LMX2594EVM

Texas Instruments
595-LMX2594EVM
LMX2594EVM

製造商:

說明:
時鐘和計時器開發工具 LMX2594EVM

庫存量: 20

庫存:
20
可立即送貨
在途量:
18
預期2026/5/12
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$16,279.88 NT$16,279.88

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 時鐘和計時器開發工具
RoHS: N
Evaluation Modules
PLL
LMX2594
15 GHz
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
接口類型: SPI, USB
工作電源電壓: 3.3 V
產品類型: Clock & Timer Development Tools
系列: LMX2594
原廠包裝數量: 1
子類別: Development Tools
每件重量: 703.625 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LMX2594EVM RF Synthesizer Evaluation Module

Texas Instruments LMX2594EVM RF Synthesizer Evaluation Module (EVM) is designed to evaluate the LMX2594. The LMX2594 is the first PLL with integrated VCO in the industry to get fundamental VCO output up to 15GHz. This device supports the JESD204B standard, which makes it ideal for clocking high-speed data converters. The integrated jitter from the evaluation module measurements is less than 50fs at 9GHz carrier frequency. The user can synchronize the output phase across multiple LMX2594 devices by providing a SYNC signal.