LMX2595EVM

Texas Instruments
595-LMX2595EVM
LMX2595EVM

製造商:

說明:
時鐘和計時器開發工具 20GHz Wideband RF Sy nthesizer Eval Mod

庫存量: 3

庫存:
3
可立即送貨
在途量:
41
21
待付運
20
預期2026/4/7
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$16,279.54 NT$16,279.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 時鐘和計時器開發工具
RoHS: N
Evaluation Modules
PLL
LMX2595
20 GHz
品牌: Texas Instruments
描述/功能: Evaluates the LMX2595 PPL
接口類型: SPI, USB
工作電源電壓: 3.3 V
產品類型: Clock & Timer Development Tools
系列: LMX2595
原廠包裝數量: 1
子類別: Development Tools
每件重量: 422.455 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LMX2595EVM RF Synthesizer Evaluation Module

Texas Instruments LMX2595EVM RF Synthesizer Evaluation Module (EVM) is designed to help evaluate the LMX2595. The LMX2595 is the first PLL with an integrated VCO in the industry to get fundamental VCO output up to 15 GHz and up to 19GHz with a doubler. The integrated jitter from the evaluation module measurements is less than 50fs at 9GHz carrier frequency. By providing a SYNC signal, the user can synchronize the output phase across multiple LMX2595 devices. LMX2595 can also generate a frequency ramp which can be demonstrated in this evaluation module. With an onboard oscillator, the setup process only requires a 3.3V power supply and an included Reference Pro module (for SPI programming interface). The software is simple, with an intuitive and user-friendly GUI.