LMK04821EVM

Texas Instruments
595-LMK04821EVM
LMK04821EVM

製造商:

說明:
時鐘和計時器開發工具 LMK04821EVM

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$20,360.22 NT$20,360.22

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 時鐘和計時器開發工具
RoHS:  
Bulk
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Clock & Timer Development Tools
系列: LMK04821
原廠包裝數量: 1
子類別: Development Tools
每件重量: 5.591 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LMK0482xEVM Dual Loop Jitter Cleaner Eval Modules

Texas Instruments LMK0482xEVM Dual Loop Jitter Cleaner Evaluation Modules support the LMK0482x family of products. The LMK0482x are high-performance clock conditioners with JEDEC JESD204B support. The dual loop PLLatinum™ architecture enables sub-100fs jitter (12kHz to 20MHz) using a low noise VCXO module. The dual loop architecture consists of two high-performance phase-locked loops (PLL), a low-noise crystal oscillator circuit, and a high-performance voltage-controlled oscillator (VCO). A 122.88MHz VCXO comes pre-installed. Users may swap out the VCXO for a custom VCXO or connect via SMA connectors.