LMK61E2-312M50EVM

Texas Instruments
595-LMK61E2312M50EVM
LMK61E2-312M50EVM

製造商:

說明:
時鐘和計時器開發工具 LMK61E2-312M50EVM

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,223.54 NT$3,223.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 時鐘和計時器開發工具
RoHS: N
Evaluation Modules
Clock Oscillator
LMK61E2-312M50SIA
312.5 MHz
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
描述/功能: Ultra low jitter fixed frequency oscillator evaluation module
用於: LP5907
接口類型: USB
工作電源電壓: 3.3 V, 5.5 V
產品類型: Clock & Timer Development Tools
系列: LMK61E2-312M50
原廠包裝數量: 1
子類別: Development Tools
每件重量: 8.513 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMK61xx Evaluation Modules (EVMs)

Texas Instruments LMK61xx Evaluation Modules (EVMs) provide a complete platform to evaluate the 90fs RMS jitter performance of TI LMK61xx ultra-low jitter fixed frequency oscillators. The onboard power supply options allow for ease of use as well as configuration flexibility required in common applications. The edge-launch SMA ports provide access to each of LMK61xx's differential clock output for interfacing to test equipment or reference boards. This can be done using commercially available coaxial cables, adapters, or baluns (not included).