MAX30001GEVKIT#

Analog Devices / Maxim Integrated
700-MAX30001GEVKIT#
MAX30001GEVKIT#

製造商:

說明:
數據轉換 IC 開發工具 Evkit for Ultra-Low-Power, Single-Channe

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,639.64 NT$4,639.64

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Kits
ECG AFE
MAX30001G
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: USB
產品類型: Data Conversion IC Development Tools
系列: MAX30001
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX30001GEVKIT Evaluation Kit

Analog Devices MAX30001GEVKIT Evaluation Kit provides a single platform to evaluate the functionality and features of the MAX30001G with Biopotential (ECG and R-to-R) and Bioimpedance (BioZ) optimized for Galvanic Skin Response (GSR) measurement capabilities. The evaluation kit includes a MAX30001GEVKIT evaluation kit and a MAX32630FTHR Cortex-M4F microcontroller for wearables. The MAX32630FTHR provides power to the Analog Devices MAX30001GEVKIT and contains the firmware necessary to use the evaluation kit GUI program. The evaluation kit ships with jumpers installed and supply voltages set to typical operating values. Optional connections exist, which can be shunted to use different functionalities. This evaluation kit is not a medical device.