MAX31865PMB1#

Analog Devices / Maxim Integrated
700-MAX31865PMB1#
MAX31865PMB1#

製造商:

說明:
數據轉換 IC 開發工具 PMOD for MAX31865, RTD-to-Digital Conver

庫存量: 12

庫存:
12
可立即送貨
在途量:
20
預期2026/2/23
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,463.70 NT$1,463.70

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
RoHS:  
Bulk
品牌: Analog Devices / Maxim Integrated
產品類型: Data Conversion IC Development Tools
系列: MAX31865
原廠包裝數量: 1
子類別: Development Tools
零件號別名: MAX31865
每件重量: 73 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
EAR99

Sensor-Based Interfaces for Core Products

Analog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.