MAX11259SYS1#

Analog Devices / Maxim Integrated
700-MAX11259SYS1#
MAX11259SYS1#

製造商:

說明:
數據轉換 IC 開發工具 24-Bit, 6-Channel, 16ksps, 6.2nV/?Hz PGA, Delta-Sigma ADC with I C Interface

供貨情況

庫存:
9 可於 20 天後送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,090.30 NT$8,090.30

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
Evaluation Kits
ADC
MAX11259
2.7 V to 3.6 V
Bulk
品牌: Analog Devices / Maxim Integrated
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Data Conversion IC Development Tools
系列: MAX11259
原廠包裝數量: 1
子類別: Development Tools
每件重量: 250.125 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX11259SYS1 ADC Evaluation Module System

Analog Devices MAX11259SYS1 Analog-to-Digital Converter Evaluation Module System includes the MAX11259PMB Peripheral Module and the USB2PMB2 Munich Adapter Board. The Analog Devices MAX11259PMB Peripheral Module provides a proven signal path and board layout to demonstrate the performance of the MAX11259AWX 24-Bit, Delta-Sigma Analog-to-Digital Converter (ADC). The Peripheral Module includes digital isolators, ultra-low-noise LDOs to all supply pins of the IC, onboard reference (MAX6072), and sync-in and sync-out signals for coherent sampling. The USB2PMB2 FTDI controller is provided to allow for evaluation in standalone mode, which has limitations on maximum sample speed and sample depth. The Peripheral Module can be used with FPGA to achieve full speed and a larger sample depth.