AD9171-FMC-EBZ

Analog Devices
584-9171FMCEBZ
AD9171-FMC-EBZ

製造商:

說明:
數據轉換 IC 開發工具 Dual, 16-Bit, 6.2 GSPS RF DAC with Single Channelizer

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$50,583.84 NT$50,583.84

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Boards
DAC
AD9171
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Data Conversion IC Development Tools
系列: AD9171
原廠包裝數量: 1
子類別: Development Tools
每件重量: 381.640 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AD917x Evaluation Boards for 5G

Analog Devices Inc. AD917x Evaluation Boards for 5G feature FMC connectors that comply with the Vita 57.1 standard. The FMC boards use a Mini-Circuits balun on the DAC output. The evaluation board is operated by attaching the board to a compatible FMC carrier board. Analog Devices has an FPGA carrier called the ADS7-V2. It serves as a digital pattern generator or data source and the power supply for the boards. The AD917x board has an option to be powered from a lab power supply when used in a special NCO-only mode.