ADMX6001-EBZ

Analog Devices
584-ADMX6001-EBZ
ADMX6001-EBZ

製造商:

說明:
數據轉換 IC 開發工具 DC Coupled 10GSPS Eval board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$155,011.78 NT$155,011.78

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Boards
DC Coupled
ADMX6001
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Data Conversion IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

EVAL-ADMX6001 Evaluation Board

Analog Devices EVAL-ADMX6001 Evaluation Board (ADMX6001-EBZ) is a reference design of a DC-coupled single-channel 10GSPS digitizer featuring the AD9213 low-noise, 12-bit high-speed analog-to-digital converter (ADC) and the AD4080 20-bit precision ADC. The dual-path design achieves true low noise digitization in the broadband from DC to 5GHz. By biasing the ADC driver (ADL5580) with the LTC2664 precision digital-to-analog converter (DAC), the ADI ADMX6001-EBZ is capable of handling unipolar and bipolar signals at various DC levels, maximizing the utility of the AD9213's input dynamic range. This design is ideal for high-performance time-domain instruments such as time-of-flight mass spectrometry (TOF MS), distributed fiber optic sensing (DFOS), and digital oscilloscopes.