ADS8-V3EBZ

Analog Devices
584-ADS8-V3EBZ
ADS8-V3EBZ

製造商:

說明:
數據轉換 IC 開發工具 ADS8-V3 FPGA motherboard

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$221,465.80 NT$221,465.80

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Kits
Analog Front End - AFE
AD9988
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: FPGA Controller Board
產品類型: Data Conversion IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A991.a.3

ADS8-V3EBZ FPGA Controller Board

Analog Devices Inc. ADS8-V3EBZ FPGA Controller Board works with ADI evaluation software as a data capture/transmit and control interface when connected to a specified ADI high-speed converter evaluation board. The ADI ADS8-V3EBZ FPGA Controller Board is designed to support high-speed data converters with JESD204B/C serial line rates up to 16.375Gbps. The FPGA on the ADS8-V3EBZ acts as the data receiver for high-speed ADCs and as the transmitter for high-speed DACs.