EVAL-AD5683RARDZ

Analog Devices
584-EVAL-AD5683RARDZ
EVAL-AD5683RARDZ

製造商:

說明:
數據轉換 IC 開發工具 Evaluation Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,060.96 NT$4,060.96

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Boards
16-Bit Serial Voltage Output Digital-to-Analog Converter
AD5683R
3.3 V
Bulk
品牌: Analog Devices
組裝國家: IE
擴散國: Not Available
原產國: IE
用於: Single-Channel Voltage Output D/A Converter
產品類型: Data Conversion IC Development Tools
系列: AD5683R
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD5683RARDZ Evaluation Board

Analog Devices Inc. EVAL-AD5683RARDZ Evaluation Board is designed to help users quickly prototype the AD5683R single-channel, serial, voltage output digital-to-analog converter (DAC) and reduce design time. The AD5683R operates from a single 2.7V to 5.5V supply. The device incorporates an internal 2.5V onboard reference to give an output voltage span of 2.5V or 5V. The evaluation board interfaces to the USB port of a PC via the system demonstration platform (SDP) board. Analysis control evaluation (ACE) software is available for download and use with the evaluation board to allow users to program the AD5683R. The Analog Devices EVAL-AD5683RARDZ Evaluation Board requires the EVAL-SDP-CB1Z (SDP-B) or EVAL-SDP-CS1Z (SDP-S) board.