EVAL-AD7124-8ASDZ

Analog Devices
584-EVALAD71248ASDZ
EVAL-AD7124-8ASDZ

製造商:

說明:
數據轉換 IC 開發工具 EVALUATION BOARD

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6
可立即送貨
在途量:
13
預期2026/3/4
5
預期2026/4/23
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,604.06 NT$2,604.06

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Boards
Analog to Digital Converter
AD7124
Bulk
品牌: Analog Devices
組裝國家: IE
擴散國: Not Available
原產國: IE
產品類型: Data Conversion IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EVAL-AD7124-8 Evaluation Boards

Analog Devices EVAL-AD7124-8 Evaluation Boards help designers evaluate the features of the AD7124-8 24-bit, low power, and noise AFE. These boards connect to the USB port of the PC by connection to the motherboard. The EVAL-AD7124-8 software fully configures the AD7124-8 device register functionality and provides DC time domain analysis through histograms and associated noise analysis for ADC performance evaluation. These boards are used in smart transmitters, temperature measurement, pressure measurement, industrial process control, and instrumentation.