EVAL-AD7329SDZ

Analog Devices
584-EVAL-AD7329SDZ
EVAL-AD7329SDZ

製造商:

說明:
數據轉換 IC 開發工具 Evaluation Control Board.

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,965.82 NT$2,965.82

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Boards
ADC
AD7329
12 V to 16.5 V
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
描述/功能: Evaluation board for AD7329 ADC
用於: AD7329
接口類型: SPI
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Data Conversion IC Development Tools
系列: AD7329
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Analog Devices EVAL-AD7329SDZ Evaluation Board

Analog Devices EVAL-AD7329SDZ Evaluation Board is a fully featured evaluation board that enables designers to easily evaluate all features of the AD7329 ADC. The AD7329 is a fast, 8-channel, 12-bit plus sign, bipolar input, serial ADC that can operate at throughput rates of up to 1MSPS. Designers can control the EVAL-AD7329SDZ via the system demonstration platform (SDP). The EVAL-SDP-CB1Z board allows the evaluation board to be controlled via the USB port of a PC using the AD7329 evaluation software. The EVAL-AD7329SDZ generates all required power supplies on board and supplies power to the EVAL-SDP-CB1Z controller board.
Learn More