AD9144-FMC-EBZ

Analog Devices
584-AD9144-FMC-EBZ
AD9144-FMC-EBZ

製造商:

說明:
數據轉換 IC 開發工具 Quad, 16-Bit, 2.8 GSPS, TxDAC+ Digital-to-Analog Converter

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$22,866.36 NT$22,866.36

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Boards
DAC
AD9144
3.3 V
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: FMC evaluation board
用於: AD9144
接口類型: SPI
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Data Conversion IC Development Tools
系列: AD9144
原廠包裝數量: 1
子類別: Development Tools
每件重量: 250 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AD9144 Quad DAC Evaluation Boards

Analog Devices Inc. AD9144 Quad DAC Evaluation Boards feature the AD9144 quad, 16-bit, 2.8GSPS, TxDAC+ digital-to-analog converter. It provides a maximum sample rate of 2.8GSPS, permitting a multicarrier generation up to the Nyquist frequency. The DAC outputs are optimized to interface seamlessly with the ADRF672x analog quadrature modulators (AQMs). A 4-wire serial port interface provides for programming/readback of many internal parameters. Full-scale output current can be programmed over a range of 14mA to 26mA. The evaluation board is evaluated with the AD-DPG3 tool. ADI's VisualAnalog™ software package can be used with the AD9144 evaluation board. It combines a powerful set of simulation and data analysis tools with a user-friendly graphical interface that allows designers to customize their input signal and data analysis.