AD9694-500EBZ

Analog Devices
584-AD9694-500EBZ
AD9694-500EBZ

製造商:

說明:
數據轉換 IC 開發工具 Quad 14b 500MS/s evaluation board

此產品可能需要額外文件才能出口至美國境外。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$36,908.02 NT$36,908.02

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
Evaluation Boards
ADC
AD9694-500
3.3 V, 12 V
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: SPI
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: Data Conversion IC Development Tools
系列: AD9694
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A002.h

EVAL-AD9694 Board for 14-Bit ADC AD9694

Analog Devices Inc. EVAL-AD9694 Board for 14-Bit ADC AD9694 is a full-featured demonstration and evaluation board for the AD9694 quad, 14-bit, 500MSPS ADCs. The evaluation board provides the support circuitry required to operate the AD9694 ADCs in their various modes and configurations. The EVAL-AD9694 Evaluation Board interfaces directly with the ADS7-V2EBZ data card. When used with the data capture card and the Visual Analog® software package, the EVAL-AD9694 Evaluation Board allows users to download data for analysis using a user-friendly graphical interface. The evaluation board is also compatible with ADI's Analysis Control Evaluation (ACE) Software. Using the Analog Devices EVAL-AD9694 Evaluation Board with the ACE software package enables designers to access the SPI programmable features of the AD9694 ADCs.