AS6500-QF_DK_RB

ScioSense
985-AS6500-QF_DK_RB
AS6500-QF_DK_RB

製造商:

說明:
數據轉換 IC 開發工具 AS6500-QF_DK_RB

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,376.94 NT$2,376.94

商品屬性 屬性值 選擇屬性
ScioSense
產品類型: 數據轉換 IC 開發工具
RoHS:  
Development Kits
Data Acquisitions
AS6500
3 V
品牌: ScioSense
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Data Conversion IC Development Tools
系列: AS6500
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 221050002
每件重量: 45.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AS6500-DK Development Kits

ScioSense AS6500-DK Development Kits evaluate the AS6500 4-Channel Time-to-Digital Converter. The TDC's unlimited measurement range covers numerous applications, ranging from portable handheld laser-range equipment to ambitious time-of-flight measurements. The kit includes AS6500-QF_DK_RB reference design board, which also tests the ScioSense AS6500. The kit also features a PicoProg V3.0 programmer and interface, a cable connecting board and PicoProg and USB cable, which connects the PicoProg V3.0 to a personal computer.