NAFE33352-EVB

NXP Semiconductors
771-NAFE33352-EVB
NAFE33352-EVB

製造商:

說明:
數據轉換 IC 開發工具 NAFE33352-EVB

壽命週期:
新產品:
該製造商的新產品。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
99 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,884.32 NT$6,884.32

商品屬性 屬性值 選擇屬性
NXP
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Boards
Analog Front-End
NAFE33352
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Data Conversion IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935505505598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

NAFE33352 Evaluation Boards

NXP Semiconductors NAFE33352 Evaluation Boards are designed to test the NAFE33352, a software-configurable universal analog input and output (AIO) analog front-end (AFE) that meets high-precision measurement and control requirements of industrial-grade applications. The NXP Semiconductors NAFE33352’s highly integrated and innovative system architecture includes a precision 14/16/18-bit digital-to-analog converter (DAC) and a 16/24-bit analog-to-digital converter (ADC), a low-drift voltage reference, low-offset drift buffers, and high-voltage and high-precision amplifiers with a 70V input-protection circuit for EMC and miswiring scenarios, enabling true software configurable universal analog inputs and outputs.