AFE881H1EVM

Texas Instruments
595-AFE881H1EVM
AFE881H1EVM

製造商:

說明:
數據轉換 IC 開發工具 AFE881H1 evaluation module for single-ch

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,283.14 NT$7,283.14

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Boards
DAC
AFE881H1
3.3 V, 5 V
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: USB2ANY
接口類型: GPIO, I2C, SPI
產品類型: Data Conversion IC Development Tools
系列: AFE881H1
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AFE881H1EVM Evaluation Module (EVM)

Texas Instruments AFE881H1EVM Evaluation Module (EVM) tests and evaluates the AFE811H1. The AFE881H1 16-bit digital-to-analog converter (DAC) is a highly-integrated, high-accuracy, and extremely low-power device with voltage outputs designed for HART®-enabled sensor transmitter applications. The AFE881H1 includes most components required to construct a transmitter for 2-wire (loop-powered), 4mA to 20mA sensor transmitter applications. These components include a 16-bit, highly accurate DAC, a HART FSK modem, an internal 10-ppm/°C voltage reference, and an internal diagnostic ADC.