TSW40RF80EVM

Texas Instruments
595-TSW40RF80EVM
TSW40RF80EVM

製造商:

說明:
數據轉換 IC 開發工具 TSW40RF80EVM

此產品可能需要額外文件才能出口至美國境外。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$101,963.28 NT$101,963.28

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
Evaluation Modules
ADC and DAC
ADC32RF45, DAC38RF80
5 V
品牌: Texas Instruments
產品類型: Data Conversion IC Development Tools
系列: TSW40RF80
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517799000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A002.h.1.d

TSW40RF80EVM Evaluation Module (EVM)

Texas Instruments TSW40RF80EVM Evaluation Module (EVM) is a two-transmit, two-receive (2T2R) RF-sampling transceiver reference design. The module contains the DAC38RF80 dual-channel RF-sampling digital-to-analog converter (DAC) and the ADC32RF45 dual-channel RF-sampling analog-to-digital converter (ADC). The DAC38RF80 sampling rate operates up to 9GSPS and includes an onboard PLL/VCO for high-frequency clock generation. The output is single-ended for easy interface to the 50Ω circuitry. The ADC32RF45 sampling rate operates up to 3GSPS. It has an option to use a dual digital down converter in each channel or to bypass it to access the full Nyquist bandwidth. The Texas Instruments TSW40RF80EVM includes the LMK04828 clock generator to provide a reference signal to the DAC PLL and generate the required SYSREF signals for the JESD204B protocol. Also included is the LMK2582 RF synthesizer for providing an ultra-low-phase noise clock solution for the ADC.