ADC3444EVM

Texas Instruments
595-ADC3444EVM
ADC3444EVM

製造商:

說明:
數據轉換 IC 開發工具 ADC3444EVM

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$12,284.88 NT$12,284.88

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS:
Evaluation Modules
ADC
ADC3444
1.8 V
Bulk
品牌: Texas Instruments
描述/功能: Quad Channel 14 bit, 125 MSPS ADC
接口類型: Serial
產品類型: Data Conversion IC Development Tools
系列: ADC3444
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

ADC3x44EVM Evaluation Modules (EVM)

Texas Instruments ADC3x44EVM Evaluation Modules (EVM) demonstrate the performance of a low power dual 125Msps 14-bit ADC. It includes the ADC3x44 device and TI voltage regulators to provide the necessary voltages. The input for the ADC is connected to a transformer input which can be connected to a 50ohm single ended signal source. The clock input is provided via a transformer input and can be connected to a 50ohm single ended clock source. A SYSREF input is provided to allow complete system synchronization. Register access is provided through the on board USB connection and a GUI.