MIKROE-3016

Mikroe
932-MIKROE-3016
MIKROE-3016

製造商:

說明:
數字電位器開發工具 DIGI POT 3 click

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$849.66 NT$849.66

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 數字電位器開發工具
RoHS:  
Add-On Boards
AD5321
10 kOhms
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
產品類型: Digital Potentiometer Development Tools
系列: Mixed-Signal-Digital-Pot-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 32.095 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8501100012
USHTS:
8501104060
KRHTS:
8501101000
ECCN:
EAR99

MIKROE-3016 DIGI POT 3 Click

Mikroe MIKROE-3016 DIGI POT 3 Click is a digital potentiometer click with 1024 steps and an internal non-volatile memory (EEMEM). This click board is designed to evaluate the AD5321 digital potentiometer. The AD5321 digital potentiometer offers solid-state reliability, high precision, and additional storage non-volatile (NV) memory cells. The Mikroe MIKROE-3016 DIGI POT 3 click is digitally controlled by an MCU and possesses a high-speed SPI interface. This click board offers both unipolar and bipolar signal operations selectable by onboard SMD jumpers.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.