MAX33040ESHLD#

Analog Devices / Maxim Integrated
700-MAX33040ESHLD#
MAX33040ESHLD#

製造商:

說明:
介面開發工具 EVKIT of MAX33040E, 3.3V, 2Mbps CAN Tran

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,052.74 NT$5,052.74

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
RoHS:  
Evaluation Kits
CAN
MAX33040E
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: CAN
產品類型: Interface Development Tools
系列: MAX33040
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
9030337000
MXHTS:
8542399999
ECCN:
EAR99

MAX33040 Shield Evaluation Kit (MAX33040ESHLD)

Analog Devices Inc. MAX33040 Shield Evaluation Kit (MAX33040ESHLD) provides a demonstration and development platform for the MAX33040E CAN Transceiver. The MAX33040E is a +3.3V Control Area Network (CAN) transceiver with integrated protection for industrial applications. This device has extended ±40V fault protection on CANH and CANL, ±25V Common-Mode Range (CMR), and ±40kV ESD protection. These features make the MAX33040E CAN Transceiver well-suited for applications where there is moderate electrical noise that can influence the ground levels between two nodes or systems.