X-NUCLEO-ISO1A1

STMicroelectronics
511-X-NUCLEO-ISO1A1
X-NUCLEO-ISO1A1

製造商:

說明:
介面開發工具 Industrial isolated input/output expansion board STISO620, CLT03-2Q3, IPS1025HQ

壽命週期:
新產品:
該製造商的新產品。

庫存量: 26

庫存:
26 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,545.30 NT$1,545.30

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 介面開發工具
RoHS:  
Evaluation Boards
STM32
Bulk
品牌: STMicroelectronics
用於: Nucleo Board
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 35.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
ECCN:
EAR99

X-NUCLEO-ISO1A1 Isolated I/O Expansion board

STMicroelectronics X-NUCLEO-ISO1A1 Isolated I/O Expansion board is designed to expand the STM32 Nucleo board and provide micro-PLC functionality. This board with isolated industrial input/output allows rapid evaluation of the onboard ICs using the X-CUBE-ISO1 software package. The two X-NUCLEO-ISO1A1 boards can be stacked together on top of an STM32 nucleo board with the right selection of jumpers on the expansion board. This expansion board includes provision for Arduino connections. The X-NUCLEO-ISO1A1 board is RoHS compliant and is ideal for programmable logic controller applications.