HDMI-VIP-IB-EVN

Lattice
842-HDMI-VIP-IB-EVN
HDMI-VIP-IB-EVN

製造商:

說明:
介面開發工具 HDMI VIP Input Bridge Board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,613.06 NT$5,613.06

商品屬性 屬性值 選擇屬性
Lattice
產品類型: 介面開發工具
RoHS:  
Evaluation Boards
HDMI Interface
SiI1136
Bulk
品牌: Lattice
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: HDMI VIP output bridge board
用於: SiI1136
接口類型: I2C
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 162.476 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

HDMI-VIP-IB-EVN HDMI VIP Input Bridge Board

Lattice Semiconductor HDMI-VIP-IB-EVN HDMI VIP Input Bridge Board is a flexible, dual-input board for video interface platforms that supports 2 HDMI input ports. The ports are switchable into a single HDMI output port. The board allows for converting two non-HDCP HDMI input video signals into parallel RGB video. The Lattice Semiconductor HDMI-VIP-IB-EVN complements the embedded vision development kit by providing an HDMI input for fast prototyping.