2263

Adafruit
485-2263
2263

製造商:

說明:
介面開發工具 GPIO Reference Card for RasPi B+/Pi 2

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$85.00 NT$85.00

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 介面開發工具
RoHS:  
Prototyping
GPIO
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: GPIO Reference Card
用於: Raspberry Pi Model B+/Pi 2/Pi 3
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 2.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8473302000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

GPIO Reference Card for Raspberry Pi B+/Pi 2/Pi 3

Adafruit GPIO Reference Card for Raspberry Pi B+/Pi 2/Pi 3 makes connecting wires to the Raspberry Pi GPIO easy with no soldering required. This reference board can be used to see if the wires are connected correctly. The pins are grouped into categories like I2C, IO, UART, SPI, and power. The card is only 0.8mm thick and slides right onto the 2x20 GPIO header. Jumper wires plug right in with female sockets on top. This version works with the Raspberry Pi Model B+ / Pi 2 / Pi 3.