AD-GMSL716MIPI-EVK

Analog Devices
584-ADGMSL716MIPIEVK
AD-GMSL716MIPI-EVK

製造商:

說明:
介面開發工具 GMSL to MIPI adapter evaluation board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 1

庫存:
1
可立即送貨
在途量:
3
預期2026/2/24
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,703.62 NT$3,703.62

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
RoHS:  
Evaluation Board
MAX96716A
品牌: Analog Devices
用於: GMSL2 to CSI-2 Deserializer
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AD-GMSL716MIPI-EVK Deserializer Board

Analog Devices AD-GMSL716MIPI-EVK Deserializer Board is a compact and cost-efficient evaluation board designed to convert GMSL2 serialized video signals into MIPI CSI-2 interfaces, enabling seamless integration with system-on-chip (SoC) platforms. At its core is the Analog Devices MAX96716A, a dual GMSL2-to-CSI-2 deserializer, offering a reliable solution for automotive and industrial vision systems. Included with the board is a comprehensive software package, featuring reference Linux images and device tree configurations for all supported camera types, enabling faster development and integration.