MAX9295DCOAXEVKIT#

Analog Devices / Maxim Integrated
700-MAX9295DCAXEVKIT
MAX9295DCOAXEVKIT#

製造商:

說明:
介面開發工具 GMSL2 Serializer with 1x4-lane CSI-2 Inp

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$16,279.54 NT$16,279.54
NT$15,959.60 NT$79,798.00

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
RoHS:  
Evaluation Kits
Serializers & Deserializers
MAX9295D
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Interface Development Tools
系列: MAX9295
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX9295xEVKIT Serializer Evaluation Kits

Analog Devices / Maxim Integrated MAX9295xEVKIT Evaluation Kits provide a proven design to evaluate the MAX9275/MAX9279 high-bandwidth gigabit multimedia serial link (GMSL) serializers with spread spectrum and full-duplex control channel. This evaluation can be done using a standard FAKRA coaxial cable or shielded twisted-pair (STP) cable. These evaluation kits also include Windows XP®-, Windows Vista®-, and Windows® 7-compatible software that provides a simple graphical user interface (GUI) for exercising the device's features. Each Analog Devices / Maxim Integrated Evaluation Kit has an MAX9275 or MAX9279 IC installed, depending on the kit ordered.