PMD-ARD-INT-LCZ

Analog Devices
584-PMD-ARD-INT-LCZ
PMD-ARD-INT-LCZ

製造商:

說明:
介面開發工具 Arduino shield to Four PMOD Connectors

壽命週期:
新產品:
該製造商的新產品。

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,004.98 NT$2,004.98

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
RoHS:  
Evaluation Boards
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
接口類型: I2C, SPI, UART
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
5B991

PMD-ARD-INT-LCZ Evaluation Board

Analog Devices Inc. PMD-ARD-INT-LCZ Evaluation Board is a low-cost interposer that connects up to four Pmod modules to EVAL-AD5592RPMDZ, EVAL-AD5593R-PMDZ, EVAL-AD5770R-PMDZ evaluation boards, or compatible Arduino MCU boards. The Analog Devices Inc. PMD-ARD-INT-LCZ includes a connection matrix for linking external microcontroller signals to the four Pmod ports. Of these ports, two are configured for SPI, one for I2C, and the fourth can be set as either SPI or UART.