DFR1250

DFRobot
426-DFR1250
DFR1250

製造商:

說明:
介面開發工具 The LattePanda IOTA M.2 M-Key Expansion Board is a dedicated interface adapter designed to unlock the full potential of the LattePanda IOTA single-board computer. It functions by converting the board's native 16-pin FPC PCIe interface into a universa

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
9
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$352.92 NT$352.92

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 介面開發工具
RoHS:  
Expansion Board
Bulk
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 88 mm x 31.5 mm
產品類型: Interface Development Tools
子類別: Development Tools
公司名稱: DFRobot
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LattePanda IOTA M.2 M-Key Expansion Board

DFRobot LattePanda IOTA M.2 M-Key Expansion Board is a dedicated interface adapter designed to unlock the full potential of the LattePanda IOTA single-board computer (SBC). This DFRobot expansion board functions by converting the LattePanda IOTA's native 16-pin FPC PCIe interface into a universally recognized M.2 M-Key slot. This direct conversion enables the integration of high-speed M.2 NVMe solid-state drives for expanded storage or the addition of M.2 AI accelerator modules for powerful edge computing.