VDIP1

FTDI
895-VDIP1
VDIP1

製造商:

說明:
介面開發工具 USB Vinculum Dev Module 1 USB Port

壽命週期:
NRND:
不建議用於新設計。

庫存量: 197

庫存:
197
可立即送貨
在途量:
500
預期2026/5/4
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$904.40 NT$904.40
NT$821.10 NT$8,211.00
NT$761.60 NT$38,080.00
NT$714.00 NT$71,400.00

相似產品

FTDI V2DIP1-32
FTDI
介面開發工具 USB Vinculum-II 32 Pin Mod 1 USB Port

商品屬性 屬性值 選擇屬性
FTDI
產品類型: 介面開發工具
RoHS:  
Development Modules
USB to Parallel FIFO, SPI, UART
VNC1L
Bulk
品牌: FTDI
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: The VDIP1 module is an MCU to embedded USB host controller development module for the VNC1L IC device
尺寸: 50.38 mm x 17.78 mm x 13.2 mm
接口類型: Parallel FIFO, SPI, UART, USB
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: VDIP
原廠包裝數量: 50
子類別: Development Tools
公司名稱: Vinculum
每件重量: 12.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
KRHTS:
8542901000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Vinculum-II Embedded Dual USB Host Controllers

FTDI Vinculum-II Embedded Dual USB Host Controllers IC represents the second generation of FTDI USB Host devices. The embedded CPU in the Vinculum-II is upgraded from the previous VNC1L device, which increases the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, and FIFO, plus a PWM output block to control motors and other analog devices.

VDIP1 and DLP-VLOG Modules

FTDI VDIP1 and DLP-VLOG Modules are for the VNC1L-1A Vinculum USB host controller IC.