V2DIP2-32

FTDI
895-V2DIP2-32
V2DIP2-32

製造商:

說明:
介面開發工具 USB Vinculum-II 32 Pin Mod 2 USB Ports

庫存量: 9

庫存:
9
可立即送貨
在途量:
25
預期2026/5/4
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$854.42 NT$854.42
NT$800.02 NT$8,000.20

商品屬性 屬性值 選擇屬性
FTDI
產品類型: 介面開發工具
RoHS:  
Development Modules
Parallel, SPI, UART
VNC2-32Q
Bulk
品牌: FTDI
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: 32-pin VNC2 based development module with dual USB connectors
尺寸: 55.58 mm x 17.78 mm x 26.6 mm
接口類型: SPI, UART, USB
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: V2DIP
原廠包裝數量: 25
子類別: Development Tools
公司名稱: Vinculum-II
每件重量: 16.239 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
KRHTS:
8542901000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Vinculum-II Embedded Dual USB Host Controllers

FTDI Vinculum-II Embedded Dual USB Host Controllers IC represents the second generation of FTDI USB Host devices. The embedded CPU in the Vinculum-II is upgraded from the previous VNC1L device, which increases the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, and FIFO, plus a PWM output block to control motors and other analog devices.

Vinculum-II Evaluation & Development Modules

FTDI Vinculum-II (VNC2) Evaluation and Development Modules are a range of tools that support the new Vinculum-II (VNC2) USB Host / Slave Controller IC. The FTDI V2-EVAL is a complete evaluation and prototyping platform for the VNC2. The VNC2 is accessed via an onboard daughterboard module enabling support for 32, 48, and 64-pin QFN package types. The FTDI V2DIP1 and V2DIP2 are VNC2 based development modules with a single USB connector (V2DIP1) or two USB connectors (V2DIP2). The Vinco Ethernet RTC MP3 Shield (VSHLD-EMR) is designed to connect directly to the FTDI Vinco development PCB (V2-EVAL). These modules are targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design.