1.03.0283.00001

HMS Networks
898-1.03.0283.00001
1.03.0283.00001

製造商:

說明:
介面開發工具 Ixxat USB-to-CAN V2 Starter Kit

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$24,834.96 NT$24,834.96

商品屬性 屬性值 選擇屬性
HMS Networks
產品類型: 介面開發工具
RoHS:  
Starter Kits
USB to CAN interface
Bulk
品牌: HMS Networks
組裝國家: Not Available
擴散國: Not Available
原產國: BE
用於: USB-to-CAN V2
接口類型: CAN, USB
產品類型: Interface Development Tools
系列: IXXAT
原廠包裝數量: 1
子類別: Development Tools
公司名稱: IXXAT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Ixxat USB-to-CAN V2 Starter Kit

HMS Networks Ixxat USB-to-CAN V2 Starter Kit provides a ready-to-go solution for connecting CAN networks to computers, ideal for getting started with CAN applications. This kit includes a USB-to-CAN V2 professional interface, two RJ45-to-Sub-D9 adapter cables, a ribbon cable with four D-Sub 9 connectors, two termination resistors, and a gender changer for easy setup right out of the box. The Ixxat starter kit features a dual CAN connection, high-speed USB connectivity, comprehensive driver compatibility, and overvoltage protection. HMS Networks Ixxat USB-to-CAN V2 Starter Kit includes canAnalyser3 Mini software in the VCI V4 download package, enabling the first steps in analyzing and monitoring CAN networks.