MAX1493XSEVKIT#

Analog Devices / Maxim Integrated
700-MAX1493XSEVKIT#
MAX1493XSEVKIT#

製造商:

說明:
介面開發工具 Evkit for all narrow SOIC MAX14930-33 Di

供貨情況

庫存:
8 可於 20 天後送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,742.16 NT$1,742.16

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
Evaluation Kits
Digital Isolator
MAX1493x
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: For narrow-body SOIC packages
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: MAX1493
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX1493x Evaluation Kits

Analog Devices MAX1493x Evaluation Kits demonstrate the functionality of the MAX1493x 4-channel, unidirectional, digital isolators in a 16-pin, SOIC surface mount package. The functionality and performance of the QSOP versions can be tested indirectly by using this kit populated with any of the equivalent narrow or wide SOIC devices. The functionality and electrical performance of the QSOP versions are identical to the corresponding SOIC versions. The evaluation kit features two independent isolated power supplies independently adjustable to 5V.