MAX31914EVKIT#

Analog Devices / Maxim Integrated
700-MAX31914EVKIT#
MAX31914EVKIT#

製造商:

說明:
介面開發工具 EVKIT FOR MAX31914 OCTAL INDUSTRIAL

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,188.92 NT$2,188.92

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
RoHS:  
Evaluation Kits
Sensor Interface
MAX31914
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Evaluation kit for Octal Digital Translator
工作電源電壓: 24 V
產品類型: Interface Development Tools
系列: MAX31914
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX31914 Evaluation Kit

Analog Devices Inc. MAX31914 Evaluation Kit provides the hardware necessary to evaluate the MAX31914 industrial octal digital input translators. The PCB layout is proven, fully assembled, and tested. There is no software required for the use of this evaluation kit.

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.