TJA1466B-EVB

NXP Semiconductors
771-TJA1466B-EVB
TJA1466B-EVB

製造商:

說明:
介面開發工具 Evaluation board for high-speed CAN transceiver: TJA1447

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,300.50 NT$1,300.50

商品屬性 屬性值 選擇屬性
NXP
產品類型: 介面開發工具
RoHS:  
Evaluation Boards
CAN SIC Transceiver
TJA1466BHG
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 42 mm x 78 mm
用於: Transceiver
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935450472598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TJA14xxEVB Evaluation Boards

NXP Semiconductors TJA14xx-EVB Evaluation Boards are equipped with I/O pins and an Arduino® connection that can be plugged into any microcontroller evaluation board with the Arduino option. The TJA1445A-EVB supports the TJA1445 CAN FD transceiver with partial networking. The TJA1446B-EVB supports the TJA1446 CAN FD transceiver with partial networking and advanced system monitoring. Both the TJS1445 and TJS1446 have CAN FD data rates of up to 5Mbit/s. The TJA1465A-EVB and TJA1465B-EVB support the TJA1465 CAN SIC transceiver with partial networking. The NXP Semiconductors TJA1466B-EVB and TJA1466C-EVB support the TJA1466 CAN SIC transceiver with partial networking and advanced system monitoring. Both the TJS1465 and TJS1466 support CAN FD data rates of up to 8Mbit/s.