CP2108EK

Silicon Labs
634-CP2108EK
CP2108EK

製造商:

說明:
介面開發工具 CP2108 Evalutaion kits

庫存量: 1

庫存:
1
可立即送貨
在途量:
8
預期2026/3/20
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,315.74 NT$2,315.74

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 介面開發工具
RoHS:  
Evaluation Kits
USB-to-Quad-UART Bridge Controller
CP2108
Bulk
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: CP2108 Microcontroller Development Kit
用於: QFN-64 Package Classic USB to Quad UART Bridge
接口類型: RS-232, USB
產品類型: Interface Development Tools
系列: CP2108
原廠包裝數量: 1
子類別: Development Tools
每件重量: 888.149 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8473301180
TARIC:
8534001100
ECCN:
EAR99

CP2108EK Evaluation Kit

Silicon Labs CP2108EK Evaluation Kit is designed to evaluate CP2108 USB-to-Quad-UART bridge controllers. This evaluation kit consists of the CP2108 evaluation board, four RS232 serial cables, a USB cable, and a quick start guide. The CP2108 evaluation board contains the CP2108 device pre-installed for evaluation and preliminary software development. Silicon Labs CP2108EK evaluation board consists of four RS232 transceiver circuits and DB9 connectors connecting the CP2108 virtual serial ports to external devices.