SI88XXXLOWEMC-KIT

Skyworks Solutions, Inc.
873-88XXXLOWEMC-KIT
SI88XXXLOWEMC-KIT

製造商:

說明:
介面開發工具

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,166.14 NT$2,166.14

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 介面開發工具
RoHS:  
Low EMC Evaluation Board
Bulk
品牌: Skyworks Solutions, Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Si88xxx
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Evaluation Board
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030908050
ECCN:
3B992

Si88x Low EMC Evaluation Board

Skyworks Solutions Inc. Si88x Low EMC Evaluation Board is a self-contained kit without software control and is easy to use. This Si88x Low EMC EVB reference design with Si88241 offers instantiates techniques and mitigating emissions to pass the stringent requirements. The Si88241 digital isolator offers two MCUs on the primary and secondary sides to send SPI data across the isolators continuously. This Si88x low EMC evaluation board features bidirectional isolated data transfer of four channels with jumper-selectable SPI data rates. The Si88x low EMC evaluation board operates at 3.3V to 5V input voltage applied to J1. The power up to 100mA is available at J2, regulated 3.3V output power is available at J5, and the current draw is 40mA to 55mA after startup.