P-NUCLEO-IOD7A1

STMicroelectronics
511-P-NUCLEO-IOD7A1
P-NUCLEO-IOD7A1

製造商:

說明:
介面開發工具 STM32 Nucleo pack IO-Link L6364Q transceiver IPS4260LM power switch, STM32G071RB

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,893.00 NT$3,893.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 介面開發工具
RoHS:  
Expansion Boards
I/O Link Transceiver
STM32G071RB
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: Factory Automation, IO-Link Connectivity
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 97.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
ECCN:
3A991.a.2

P-NUCLEO-IOD7A1 Nucleo Pack Expansion Boards

STMicroelectronics P-NUCLEO-IOD7A1 Nucleo Pack Expansion Boards include the X-NUCLEOIOD02A1 and X-NUCLEO-OUT07A1 expansion boards stacked on the NUCLEOG071RB development board. The X-NUCLEO-IOD02A1 characterizes the L6364Q IO-Link device transceiver for the physical connection to an IO-Link master, while the X-NUCLEO-OUT07A1 implements an industrial digital output expansion board for STM32. The NUCLEO-G071RB features the required hardware resources to operate the FP-IND-IODOUT1 function pack and control the transceiver and the power switch.