STEVAL-CCC002V1

STMicroelectronics
511-STEVAL-CCC002V1
STEVAL-CCC002V1

製造商:

說明:
介面開發工具 STUSB1600A Type-C controller evaluation board

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,103.30 NT$1,103.30

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 介面開發工具
RoHS:  
Evaluation Boards
USB Type-C
STUSB1600A
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: STEVAL-CCC002V1
原廠包裝數量: 1
子類別: Development Tools
每件重量: 44.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

STEVAL-CCC002V1 Evaluation Board

STMicroelectronics STEVAL-CCC002V1 Evaluation Board can be used to prototype a full-featured 5V USB Type-C port with the STUSB1600A Type-C controller. The port can be configured in a source, sink, or dual power role. Source and sink VBUS power paths are enabled directly by the STUSB1600A according to the port power role configuration and the attached device.

USB Type-C & Power Delivery Portfolio

STMicroelectronics USB Type-C and Power Delivery Portfolio is designed for various hardware/software partitioning solutions to best match specific application requirements and design architectures. The ICs are manufactured using High-voltage technology and are naturally robust to high voltages. This protects products from damage while guaranteeing user safety.