BOOSTXL-RS232

Texas Instruments
595-BOOSTXL-RS232
BOOSTXL-RS232

製造商:

說明:
介面開發工具 BOOSTXL-RS232

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,183.54 NT$1,183.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面開發工具
RoHS:
Development Boards
RS-232
TRS3122E
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
接口類型: RS-232
工作電源電壓: 1.8 V/3.3 V
產品類型: Interface Development Tools
系列: BOOSTXL-RS232
原廠包裝數量: 1
子類別: Development Tools
公司名稱: BoosterPack
每件重量: 131.544 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

BOOSTXL-RS232 RS-232 Transceiver BoosterPack

Texas Instruments BOOSTXL-RS232 RS-232 Transceiver BoosterPack enables quick RS-232 prototyping with TRS3122E, the industry’s first 1.8V inductor-less low power RS-232 transceiver. The board is equipped with a DB-9 connector and standard 40-pin LaunchPad headers. These together provide an easy method of connection to a LaunchPad and an external RS-232 serial port. The BoosterPack is equipped with headers that allow the driver inputs and receiver outputs of the TRS3122E to be assigned to various general purpose inputs/outputs of the connected LaunchPad. The BOOSTXL-RS232 is capable of ultra-low voltage levels, both power and logic, as well as a shutdown feature for power saving. In addition, the connection of the DB-9 port is monitored via the TRS3122E invalid pin.