DS90UB947-Q1EVM

Texas Instruments
595-DS90UB947-Q1EVM
DS90UB947-Q1EVM

製造商:

說明:
介面開發工具 DS90UB947-Q1 Evaluat ion Module

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$16,279.88 NT$16,279.88

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面開發工具
RoHS: N
Evaluation Modules
Serializer / Deserializer
DS90Ux947-Q1
AEC-Q100
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
接口類型: I2C
工作電源電壓: 12 V
產品類型: Interface Development Tools
系列: DS90UB947
原廠包裝數量: 1
子類別: Development Tools
每件重量: 36 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DS90UB947-Q1EVM Evaluation Module (EVM)

Texas Instruments DS90UB947-Q1EVM Evaluation Module (EVM) converts OpenLDI to FPD-Link III. This evaluation module demonstrates the functionality and operation of the DS90UB947-Q1. The DS90UB947-Q1 is an OpenLDI to FPD-Link III Serializer which, in conjunction with the DS90Ux948/DS90Ux940 Deserializers, takes the data from OpenLDI serial stream and translates it into either single- or dual-lane FPD-Link III interface. The DS90UB947-Q1 supports video resolutions up to WUXGA and 1080p60 with 24-bit color depth. The FPD-Link III interface supports video and audio data transmission and full duplex control, including I2C and SPI communication, over the same differential link. In the backward compatible mode, the device supports up to WXGA and 720p resolutions with 24-bit color depth over a single differential link.