ESDEVM

Texas Instruments
595-ESDEVM
ESDEVM

製造商:

說明:
介面開發工具 GENERIC ESD EVM

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$408.34 NT$408.34

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面開發工具
RoHS:
Evaluation Modules
ESD Suppressors
ESD Devices
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Interface Development Tools
系列: ESD
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

ESDEVM Evaluation Module (EVM)

Texas Instruments ESDEVM Evaluation Module (EVM) allows the evaluation of most of TI's ESD portfolio. The board comes with all traditional ESD footprints to be able to test any number of devices. Devices that need to be tested can be soldered onto their respective footprint and then tested. For the typical high-speed ESD devices, an impedance-controlled layout is implemented to be able to take the S-parameter and de-embed the board trace. For the non-high-speed ESD diodes, footprints with traces going to test points are provided. These test points allow the user to easily run DC tests such as breakdown voltage, holding voltage, leakage, etc. The board layout also makes it easy to connect any of the device's pins to either power (VCC) or ground by shorting the signal pin to whichever the signal is.