PGA450Q1EVM-S

Texas Instruments
595-PGA450Q1EVM-S
PGA450Q1EVM-S

製造商:

說明:
介面開發工具 AIR EVALUATION MODUL E

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$16,279.88 NT$16,279.88

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面開發工具
RoHS: N
Evaluation Modules
Sensor Interface
PGA450-Q1
AEC-Q100
品牌: Texas Instruments
接口類型: LIN, SPI, UART, USB
工作電源電壓: 7 V to 18 V
產品類型: Interface Development Tools
系列: PGA450-Q1
原廠包裝數量: 1
子類別: Development Tools
每件重量: 268.265 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

PGA450Q1EVM-S Ultrasonic Sensor Evaluation Module

Texas Instruments PGA450Q1EVM-S Ultrasonic Sensor Evaluation Module (EVM) allows users to evaluate the operation and performance of the PGA450-Q1. The PGA450-Q1 is a system-on-chip analog IC that provides time-of-flight ultrasonic distance measurements. The small form factor layout of this module is equivalent to that of an end-product form factor. This small form factor allows users to easily integrate this PGA450-Q1 based sensor module in a real system without the need for additional prototypes. This means it is a fully assembled PCB design for real-world evaluation of the PGA450-Q1 ultrasonic IC, an ultrasonic transducer, and step-up transformer.