TCAN1145EVM

Texas Instruments
595-TCAN1145EVM
TCAN1145EVM

製造商:

說明:
介面開發工具 TCAN1145-Q1 CAN tran sceiver with watchd

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,039.54 NT$4,039.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面開發工具
RoHS:  
Evaluation Modules
CAN
TLIN114x
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
用於: TCAN1145-Q1
接口類型: SPI, USB
產品類型: Interface Development Tools
系列: TCAN1145
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

TCAN1145EVM CAN Transceiver Evaluation Module

Texas Instruments TCAN1145EVM CAN Transceiver Evaluation Module (EVM) is used to evaluate the TLIN114x family of devices. The CAN bus is easily accessed via test points, J7 header, and a DSUB9 connector, standard in many automotive applications for cabling. All pins are available through headers or test points. There is an integrated USB2ANY circuit that allows the use of a TI graphical user interface (GUI). The SPI pins can also be disconnected from the USB2ANY circuit and are brought out to header pins for easy access with the user's processor. Footprints for the CAN bus protection, as well as different termination options, are available also.